TE Connectivity L001047-02 FPC Antenna with Wire-to-Board Connector, NFC
- RS Stock No.:
- 756-175
- Mfr. Part No.:
- L001047-02
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD10.61
(exc. GST)
SGD11.56
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1,439 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD10.61 |
| 10 - 49 | SGD10.40 |
| 50 - 99 | SGD10.09 |
| 100 + | SGD9.45 |
*price indicative
- RS Stock No.:
- 756-175
- Mfr. Part No.:
- L001047-02
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Antenna | |
| RF Protocols | NFC | |
| Antenna Form Factor | Flexible NFC Antenna | |
| Antenna Physical Form | FPC | |
| Connector Type | Wire-to-Board | |
| Antenna Mount Type | Adhesive | |
| Connector Gender | Female | |
| Antenna Internal Construction | Chip | |
| Maximum Frequency | 13.56MHz | |
| Standards/Approvals | RoHS | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Antenna | ||
RF Protocols NFC | ||
Antenna Form Factor Flexible NFC Antenna | ||
Antenna Physical Form FPC | ||
Connector Type Wire-to-Board | ||
Antenna Mount Type Adhesive | ||
Connector Gender Female | ||
Antenna Internal Construction Chip | ||
Maximum Frequency 13.56MHz | ||
Standards/Approvals RoHS | ||
Number of Bands 1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 13.56MHz RFID/NFC Embedded NFC Antenna is a universal antenna module assembly designed for peel and stick adhesive application. Available with antenna bottom with ferrite to increase the performance.
Low profile
Flexible embedded antenna
Higher reading distance than competition
Related links
- TE Connectivity L001047-01 FPC Antenna with Wire-to-Board Connector, NFC
- TE Connectivity L001047-03 FPC Antenna with PCB attachment Connector, NFC
- TE Connectivity L000941-02 FPC Multi-Band Antenna with MHF1 Connector 5000 MHz, 5G
- Taoglas FXR.2525.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXC.16.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXC.35.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXR.1515.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
- Taoglas FXC.30.52.0075X.B.dg PCB RFID Antenna with F Connector, NFC
