Parker Filter Cartridge 936710Q, 2 μm
- RS Stock No.:
- 824-875
- Mfr. Part No.:
- 936710Q
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
SGD652.78
(exc. GST)
SGD711.53
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD652.78 |
*price indicative
- RS Stock No.:
- 824-875
- Mfr. Part No.:
- 936710Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 262.4mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 2μm | |
| Maximum Flow Rate | 600L/min | |
| Series | CN | |
| Maximum Operating Pressure | 70 bar | |
| Seal Material | Fluoroelastomer | |
| Standards/Approvals | None | |
| Filter Type | Medium Pressure | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 262.4mm | ||
Product Type Filter Cartridge | ||
Filtration Size 2μm | ||
Maximum Flow Rate 600L/min | ||
Series CN | ||
Maximum Operating Pressure 70 bar | ||
Seal Material Fluoroelastomer | ||
Standards/Approvals None | ||
Filter Type Medium Pressure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker hydraulic oil filter designed to provide high-efficiency filtration for medium pressure systems, ensuring optimal protection for hydraulic applications.
High-quality filtration with a Micron rating of 2 μm
Utilises fluoroelastomer seal material for enhanced durability
Compatible with mineral, vegetable and some synthetic oils
Lightweight Ecoglass design reduces environmental impact
Designed for maximum operating pressure of 70 bar and 1015 psi
