Parker Filter Cartridge 944108, 60 μm
- RS Stock No.:
- 824-870
- Mfr. Part No.:
- 944108
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
SGD197.47
(exc. GST)
SGD215.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD197.47 |
*price indicative
- RS Stock No.:
- 824-870
- Mfr. Part No.:
- 944108
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 199mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 60μm | |
| Series | TTF | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Nitrile Rubber | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Metal | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 199mm | ||
Product Type Filter Cartridge | ||
Filtration Size 60μm | ||
Series TTF | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Nitrile Rubber | ||
Standards/Approvals ISO 2941 | ||
Filter Type Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element designed for the TTF Filter Series, ensuring high filtration efficiency for various hydraulic and industrial applications.
Constructed from premium filter materials for optimal performance
Includes reusable metal sleeve, ensuring the use of genuine parts
Offers a Micron rating of 60 μm for effective filtration
Compatible with TTF4 filter housing series, promoting versatility
Related links
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 938913Q, 10 μm
- Parker Filter Cartridge 937957Q, 20 μm
- Parker Filter Cartridge ZCPP1-1.0B, 1 μm
- Parker Filter Cartridge 926835Q, 10 μm
- Parker Filter Cartridge 937844Q, 5 μm
- Parker Filter Cartridge 937741Q, 2 μm
- Parker Filter Cartridge 937763Q, 5 μm
