Parker Filter Cartridge 937788Q, 10 μm
- RS Stock No.:
- 824-851
- Mfr. Part No.:
- 937788Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
SGD167.31
(exc. GST)
SGD182.37
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD167.31 |
*price indicative
- RS Stock No.:
- 824-851
- Mfr. Part No.:
- 937788Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Filtration Size | 10μm | |
| Series | IN-AJB | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Nitrile Rubber | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Micro Glass | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Filtration Size 10μm | ||
Series IN-AJB | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Nitrile Rubber | ||
Standards/Approvals ISO 2941 | ||
Filter Type Micro Glass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element designed to enhance filtration in the IN-AGB Series, ensuring optimal performance and protection in fluid management systems.
Features high-quality filter materials for reliable performance
Patented Leif elements include a reusable metal sleeve
Designed to safeguard the use of genuine parts for efficiency
Conventional disposable element type for ease of replacement
Related links
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 938913Q, 10 μm
- Parker Filter Cartridge 937957Q, 20 μm
- Parker Filter Cartridge 937844Q, 5 μm
- Parker Filter Cartridge 937741Q, 2 μm
- Parker Filter Cartridge 937763Q, 5 μm
- Parker Filter Cartridge 937893Q, 10 μm
- Parker Filter Cartridge 926835Q, 10 μm
