Parker Filter Cartridge 926696Q, 2 μm
- RS Stock No.:
- 823-776
- Mfr. Part No.:
- 926696Q
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
SGD732.75
(exc. GST)
SGD798.70
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD732.75 |
*price indicative
- RS Stock No.:
- 823-776
- Mfr. Part No.:
- 926696Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 170.8mm | |
| Filtration Size | 2μm | |
| Maximum Flow Rate | 600L/min | |
| Series | CN | |
| Maximum Operating Pressure | 70 bar | |
| Seal Material | Nitrile | |
| Standards/Approvals | None | |
| Filter Type | Medium Pressure | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Overall Length 170.8mm | ||
Filtration Size 2μm | ||
Maximum Flow Rate 600L/min | ||
Series CN | ||
Maximum Operating Pressure 70 bar | ||
Seal Material Nitrile | ||
Standards/Approvals None | ||
Filter Type Medium Pressure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element offers reliable performance designed for the CN series. This component ensures optimal functionality, enhancing the efficiency of the systems it integrates with.
Designed for seamless fit within the CN series
Provides enhanced system reliability and efficiency
Ensures consistent performance across various applications
Facilitates easy installation and maintenance
Related links
- Parker Filter Cartridge 937881Q, 10 μm
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 937950Q, 10 μm
- Parker Filter Cartridge 937957Q, 20 μm
- Parker Filter Cartridge 938913Q, 10 μm
- Parker Filter Cartridge 937741Q, 2 μm
- Parker Filter Cartridge 937763Q, 5 μm
- Parker Filter Cartridge 936707Q, 5 μm
