Parker Filter Cartridge 938626Q, 20 μm

N

Subtotal (1 unit)*

SGD511.99

(exc. GST)

SGD558.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD511.99

*price indicative

RS Stock No.:
823-775
Mfr. Part No.:
938626Q
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Overall Length

479mm

Product Type

Filter Cartridge

Filtration Size

20μm

Overall Diameter

126mm

Series

BGT

Seal Material

Nitrile

Filter Type

Micro Glass

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker replacement filter element designed to deliver superior filtration for BGT Series applications, ensuring optimal performance and protection for hydraulic systems.

Features high-quality filter materials for enhanced durability

Leif elements with reusable metal sleeve prevent the use of non-genuine parts

Designed with a 20 μm Micron rating for effective filtration

Compatible with BGT12 (3-500) filter housing series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy