Relay Socket Idec RV8H Series 6mm Interface Relays SV
- RS Stock No.:
- 898-339
- Mfr. Part No.:
- SV1H-07L-5
- Manufacturer:
- Idec
N
Subtotal (1 unit)*
SGD18.18
(exc. GST)
SGD19.82
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD18.18 |
*price indicative
- RS Stock No.:
- 898-339
- Mfr. Part No.:
- SV1H-07L-5
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Material | Metal | |
| Product Type | Relay Socket | |
| For Use With | RV8H Series 6mm Interface Relays | |
| Series | SV | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Material Metal | ||
Product Type Relay Socket | ||
For Use With RV8H Series 6mm Interface Relays | ||
Series SV | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- JP
The Idec socket Interface module optimizes multi wire routing paths in dense control panel layouts. it provides an organized connection point while ensuring clean Terminal isolation for sensitive automation circuitry.
Fits SV series smart relay interfaces
Integrated screw clamp Terminal Block configuration
Compact dIN rail mounting profile layout
Related links
- Idec RV8H Series Interface Relay 24V Coil 13.7mA
- Relay Socket Idec RH4B 4PDT Relays SH
- Relay Socket Idec SR3P-06 Sockets RR
- Idec SJ 1 Way 250V DIN Rail Relay Socket, for use with Socket
- Idec RV8 Series Interface Relay 12V dc Coil, SPDT
- Idec RV8 Series Interface Relay 24V dc Coil, SPDT
- Idec RV8 Series Interface Relay 24V ac/dc Coil, SPDT
- Idec RV8 Series Interface Relay 220V ac/dc SPDT
