Relay Socket Idec RH4B 4PDT Relays SH
- RS Stock No.:
- 898-326
- Mfr. Part No.:
- SH4B-02F1
- Manufacturer:
- Idec
N
Subtotal (1 unit)*
SGD1.70
(exc. GST)
SGD1.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1.70 |
*price indicative
- RS Stock No.:
- 898-326
- Mfr. Part No.:
- SH4B-02F1
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Material | Metal | |
| Product Type | Relay Socket | |
| For Use With | RH4B 4PDT Relays | |
| Series | SH | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Material Metal | ||
Product Type Relay Socket | ||
For Use With RH4B 4PDT Relays | ||
Series SH | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- JP
The Idec relay retaining clip delivers reliable mechanical clamping force for Compact control panel arrays. it safeguards delicate relay positioning to ensure uninterrupted signal transmission under tough working conditions.
designed for Sh4B series mounting sockets
Flexible metal wire layout profile
Tool free snapping mechanism simplifies servicing
Related links
- Relay Socket Idec RV8H Series 6mm Interface Relays SV
- Relay Socket Idec SR3P-06 Sockets RR
- Idec Panel Mount Power Relay 125mA Switching Current, 4PDT
- Idec SH 4 Way 300V PCB Relay Socket, for use with Socket
- Idec SJ 1 Way 250V DIN Rail Relay Socket, for use with Socket
- Idec Panel Mount Power Relay 62mA Switching Current, 4PDT
- Idec Panel Mount Power Relay 98mA Switching Current, 4PDT
- Idec Panel Mount Power Relay 62mA Switching Current, 4PDT
