SANYU SWITCH Axial Relay, 12V dc Coil, 1 Form A (NO), 1kV Max, 3A Max, 300 Ω
- RS Stock No.:
- 736-409
- Mfr. Part No.:
- USM-12712H
- Manufacturer:
- SANYU SWITCH
Subtotal (1 unit)*
SGD43.68
(exc. GST)
SGD47.61
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD43.68 |
*price indicative
- RS Stock No.:
- 736-409
- Mfr. Part No.:
- USM-12712H
- Manufacturer:
- SANYU SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SANYU SWITCH | |
| Contact Configuration | 1 Form A (NO) | |
| Product Type | Relay | |
| Mount Type | Axial | |
| Switching AC Voltage | 1kV | |
| Switching DC Voltage | 1kV | |
| Coil Resistance | 300Ω | |
| Terminal Type | Through Hole | |
| Switching Power | 15W | |
| Minimum Operating Temperature | -20°C | |
| Operating Time | 5ms | |
| Maximum Operating Temperature | 60°C | |
| Height | 13mm | |
| Length | 60mm | |
| Standards/Approvals | RoHS | |
| Series | USM | |
| Isolation Coil To Contact | 3kV | |
| Contact Resistance | 200mΩ | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand SANYU SWITCH | ||
Contact Configuration 1 Form A (NO) | ||
Product Type Relay | ||
Mount Type Axial | ||
Switching AC Voltage 1kV | ||
Switching DC Voltage 1kV | ||
Coil Resistance 300Ω | ||
Terminal Type Through Hole | ||
Switching Power 15W | ||
Minimum Operating Temperature -20°C | ||
Operating Time 5ms | ||
Maximum Operating Temperature 60°C | ||
Height 13mm | ||
Length 60mm | ||
Standards/Approvals RoHS | ||
Series USM | ||
Isolation Coil To Contact 3kV | ||
Contact Resistance 200mΩ | ||
Latching No | ||
- COO (Country of Origin):
- JP
Related links
- SANYU SWITCH Axial Relay 1 Form A (NO) 3A Max, 200 Ω
- SANYU SWITCH Axial Relay 1 Form A (NO) 3A Max, 250 Ω
- SANYU SWITCH Axial Relay 2 Form A 3A Max, 160 Ω
- SANYU SWITCH Axial Relay 2 Form A 3A Max, 250 Ω
- SANYU SWITCH Axial Relay 1 Form A (NO) 3A Max, 800 Ω
- SANYU SWITCH Axial Relay 1 Form A (NO) 3A Max, 80 Ω
- SANYU SWITCH Axial Relay 1 Form A (NO) 3A Max, 90 Ω
- SANYU SWITCH Axial Relay 1 Form A (NO) 3A Max, 1200 Ω
