SANYU SWITCH Axial Relay, 24V dc Coil, 1 Form A (NO), 3.5kV Max, 3A Max, 800 Ω

This image is representative of the product range

Subtotal (1 unit)*

SGD76.31

(exc. GST)

SGD83.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD76.31

*price indicative

RS Stock No.:
736-407
Mfr. Part No.:
USM-11524H
Manufacturer:
SANYU SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

SANYU SWITCH

Contact Configuration

1 Form A (NO)

Product Type

Relay

Mount Type

Axial

Switching AC Voltage

3.5kV

Switching DC Voltage

3.5kV

Terminal Type

Through Hole

Coil Resistance

800Ω

Minimum Operating Temperature

-20°C

Operating Time

4ms

Switching Power

50W

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Series

USM

Length

81mm

Height

13mm

Isolation Coil To Contact

5kV

Contact Resistance

200mΩ

Latching

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy