SANYU SWITCH PCB Relay, 5V dc Coil, 1 Form A (NO), 1kV Max, 1A Max, 120 mΩ
- RS Stock No.:
- 736-394
- Mfr. Part No.:
- UPM-16205YHL
- Manufacturer:
- SANYU SWITCH
This image is representative of the product range
Subtotal (1 unit)*
SGD17.42
(exc. GST)
SGD18.99
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD17.42 |
*price indicative
- RS Stock No.:
- 736-394
- Mfr. Part No.:
- UPM-16205YHL
- Manufacturer:
- SANYU SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SANYU SWITCH | |
| Contact Configuration | 1 Form A (NO) | |
| Product Type | Relay | |
| Mount Type | PCB | |
| Switching AC Voltage | 1kV | |
| Switching DC Voltage | 1kV | |
| Terminal Type | Through Hole | |
| Coil Resistance | 120mΩ | |
| Minimum Operating Temperature | -20°C | |
| Operating Time | 1.5ms | |
| Switching Power | 100W | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Length | 30.2mm | |
| Series | UPM | |
| Height | 13.7mm | |
| Isolation Coil To Contact | 3kV | |
| Contact Resistance | 150mΩ | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand SANYU SWITCH | ||
Contact Configuration 1 Form A (NO) | ||
Product Type Relay | ||
Mount Type PCB | ||
Switching AC Voltage 1kV | ||
Switching DC Voltage 1kV | ||
Terminal Type Through Hole | ||
Coil Resistance 120mΩ | ||
Minimum Operating Temperature -20°C | ||
Operating Time 1.5ms | ||
Switching Power 100W | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Length 30.2mm | ||
Series UPM | ||
Height 13.7mm | ||
Isolation Coil To Contact 3kV | ||
Contact Resistance 150mΩ | ||
Latching No | ||
- COO (Country of Origin):
- JP
Related links
- SANYU SWITCH PCB Relay 1 Form A (NO) 1A Max, 600 mΩ
- SANYU SWITCH PCB Relay 1 Form A (NO) 1A Max, 1800 mΩ
- SANYU SWITCH PCB Relay 1 Form A (NO) 3A Max, 35 mΩ
- SANYU SWITCH PCB Relay 1 Form A (NO) 3A Max, 180 mΩ
- SANYU SWITCH PCB Relay 1 Form A (NO) 3A Max, 650 mΩ
- SANYU SWITCH PCB Reed Relay 100V dc Max, 110 Ω
- SANYU SWITCH PCB Reed Relay 100V dc Max, 150 Ω
- SANYU SWITCH PCB PCB Mount Solid State Relays 2 Form C (CO) 0.5A Max, 150 Ω
