SANYU SWITCH PCB Relay, 24V dc Coil, 1 Form A (NO), 7.5kV Max, 3A Max, 650 mΩ

This image is representative of the product range

Subtotal (1 unit)*

SGD102.60

(exc. GST)

SGD111.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD102.60

*price indicative

RS Stock No.:
736-393
Mfr. Part No.:
UPM-13624SV
Manufacturer:
SANYU SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

SANYU SWITCH

Contact Configuration

1 Form A (NO)

Product Type

Relay

Mount Type

PCB

Switching AC Voltage

7.5kV

Switching DC Voltage

7.5kV

Terminal Type

Through Hole

Coil Resistance

650mΩ

Minimum Operating Temperature

-20°C

Operating Time

5ms

Switching Power

50W

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Series

UPM

Height

24mm

Length

70mm

Isolation Coil To Contact

10kV

Latching

No

Contact Resistance

500mΩ

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy