Schneider Electric IID Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, Type A, 1.5 kA 240V ac

Subtotal (1 unit)*

SGD540.87

(exc. GST)

SGD589.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD540.87

*price indicative

RS Stock No.:
806-7348
Mfr. Part No.:
A9R21263
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

2

Series

IID

Range

Acti9

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Standards/Approvals

REACH, EN/IEC 61008-1, RoHS

Depth

73mm

Width

36mm

Height

91mm

Breaking Capacity

1.5kA

Break Time

Instantaneous

Rated AC Voltage

240V ac

Reset Actuator Type

Toggle Switch

Earth Leakage Protection Type

Type A

Application

Residential

COO (Country of Origin):
ES

Schneider Electric iID Series RCCB, 63A Current Rating, 30mA Trip Sensitivity - A9R21263


This residual current circuit breaker (RCCB) is designed for safeguarding electrical installations. Rated at 63A and featuring 30mA earth leakage sensitivity, it effectively protects against electrical faults. This Type A RCCB is compact and suitable for DIN rail mounting, measuring 36 x 91 x 73.5mm.

Features & Benefits


• Instantaneous earth leakage protection enhances safety

• Voltage independent technology ensures reliable operation

• Rated insulation voltage of 500V meets IEC standards

• Compact design allows for efficient use of space

• Mechanical durability of 20,000 cycles ensures longevity

• Toggle control type provides ease of use

Applications


• Used in domestic and commercial electrical installations

• Ideal for protection in industrial automation systems

• Compatible with various machinery and equipment installations

• Suitable for use in control panels and distribution boards

What is the tripping characteristic, and how does it affect performance?


The device features instantaneous tripping characteristics, ensuring immediate disconnection during earth faults, which enhances protection against electric shock.

How does the breaking capacity affect its application?


With a breaking capacity of 1.5kA at maximum voltage, it is suitable for handling short-circuit conditions, ensuring electrical safety in various applications.

Can this device be used in both AC and DC networks?


It is primarily designed for AC networks, confirming its application in a wide range of environments where AC supply is prevalent.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy