Schneider Electric IID Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Type AC, 1.5 kA 500V
- RS Stock No.:
- 806-7341
- Mfr. Part No.:
- A9R41463
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD643.55
(exc. GST)
SGD701.47
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD643.55 |
*price indicative
- RS Stock No.:
- 806-7341
- Mfr. Part No.:
- A9R41463
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | IID | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | RoHS Compliant | |
| Terminal Type | Single Terminal | |
| Height | 91mm | |
| Width | 36mm | |
| Depth | 73.5mm | |
| Breaking Capacity | 1.5kA | |
| Earth Leakage Protection Type | AC | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series IID | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Standards/Approvals RoHS Compliant | ||
Terminal Type Single Terminal | ||
Height 91mm | ||
Width 36mm | ||
Depth 73.5mm | ||
Breaking Capacity 1.5kA | ||
Earth Leakage Protection Type AC | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 500V | ||
- COO (Country of Origin):
- ES
Schneider Electric RCCB, DIN Mounting, 415V AC Rated - Acti 9 Series - A9R41463
Make sure it's only your circuits that break with this RCCB from Schneider Electric. It's designed to trip a circuit when a fault occurs, protecting staff from electric shocks and downstream equipment from damage. A toggle switch on the front lets you quickly reset your circuit when the error has been sorted. This RCCB has a trip sensitivity of 30mA, so it protects against harmful current levels while preventing nuisance trips that can cause downtime. Its four-pole configuration is suitable for use with three-phase power supplies.
Features & Benefits
• DIN rail-mounted for fast and simple installation
• Instantaneous earth-leakage protection time for extra safety
• IP20 rating means it's touch-proof and resistant to objects larger than 12mm
• Mechanical durability of 20,000 cycles and electrical durability of 15,000 cycles at AC-1 so it's built to last
Applications
• Production lines
• Industrial automation
• Construction
How big is this RCCB?
Its dimensions are 91 (H) x 72 (W) x 73.5mm (D), so it can fit into compact spaces.
Is this unit suitable for use in harsh environments?
Yes – with a broad operating temperature range between -5°C and +60°C, this RCCB can be used in demanding industrial conditions.
RCCB Acti9 iID
The Acti 9 iID DIN rail RCCBs, are fully coordinated with the iC60 MCBs to warranty an absolute people and equipment protection against electrocution, risk of fire and improved continuity of service.
iID residual current circuit breakers AC Type provide:
Protection of persons against electric shock by direct contact (≦ 30 mA).
Protection of persons against electric shock by indirect contact (≧ 100 mA).
Protection of installations against the risk of fire (300 mA or 500 mA).
iID residual current circuit breakers Asi Type provide:
Protection of persons against electric shock by direct contact (≦ 30 mA).
Protection of persons against electric shock by indirect contact (≧ 300 mA).
Protection of installations against the risk of fire (300 mA or 500 mA).
Increased immunity from electrical interference and polluted or corrosive environments.
Related links
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC, 1500 A 415V ac
- Schneider Electric IID Series Residual Current Circuit Breaker 4-Pole Type AC, 1500 A 500V
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type AC, 1500 A 240V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC, 1500 A
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC, 1500 A 415V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC 220 V dc 400V, 415
- Schneider Electric IID Series Residual Current Circuit Breaker 4-Pole Type A, 1500 A 415V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type B-SI, 63 A
