Schneider Electric IID Series Residual Current Circuit Breaker, 40A, 4-Pole, 500 mA, Type A, 1.5 kA 415V ac

This image is representative of the product range

Subtotal (1 unit)*

SGD530.30

(exc. GST)

SGD578.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD530.30

*price indicative

RS Stock No.:
806-7329
Mfr. Part No.:
A9R26440
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

4

Range

Acti9

Series

IID

Trip Sensitivity

500mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Terminal Type

Single Terminal

Standards/Approvals

EN/IEC 61008-1

Height

91mm

Width

72mm

Depth

73.5mm

Breaking Capacity

1.5kA

Rated AC Voltage

415V ac

Earth Leakage Protection Type

Type A

Break Time

Instantaneous

Reset Actuator Type

Toggle

COO (Country of Origin):
ES

RCCB Acti9 iID


The Acti 9 iID DIN rail RCCBs, are fully coordinated with the iC60 MCBs to warranty an absolute people and equipment protection against electrocution, risk of fire and improved continuity of service.

iID residual current circuit breakers AC Type provide:


Protection of persons against electric shock by direct contact (≦ 30 mA).

Protection of persons against electric shock by indirect contact (≧ 100 mA).

Protection of installations against the risk of fire (300 mA or 500 mA).

iID residual current circuit breakers Asi Type provide:


Protection of persons against electric shock by direct contact (≦ 30 mA).

Protection of persons against electric shock by indirect contact (≧ 300 mA).

Protection of installations against the risk of fire (300 mA or 500 mA).

Increased immunity from electrical interference and polluted or corrosive environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy