Schneider Electric A9R10225 Series Residual Current Circuit Breaker, 25A, 2-Pole, 10 mA, Electromagnetic residual
- RS Stock No.:
- 871-074
- Mfr. Part No.:
- A9R10225
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD542.60
(exc. GST)
SGD591.43
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD542.60 |
*price indicative
- RS Stock No.:
- 871-074
- Mfr. Part No.:
- A9R10225
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Series | A9R10225 | |
| Range | Acti9 | |
| Trip Sensitivity | 10mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Electromagnetic residual current | |
| Standards/Approvals | RoHS | |
| Width | 36mm | |
| Height | 91mm | |
| Depth | 73.5mm | |
| Rated AC Voltage | 240V ac | |
| Earth Leakage Protection Type | AC | |
| Reset Actuator Type | Toggle Lever | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Series A9R10225 | ||
Range Acti9 | ||
Trip Sensitivity 10mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Electromagnetic residual current | ||
Standards/Approvals RoHS | ||
Width 36mm | ||
Height 91mm | ||
Depth 73.5mm | ||
Rated AC Voltage 240V ac | ||
Earth Leakage Protection Type AC | ||
Reset Actuator Type Toggle Lever | ||
- COO (Country of Origin):
- ES
The Schneider Electric residual current circuit breaker designed to ensure electrical safety by quickly disconnecting power in the event of a fault, preventing electric shocks and electrical fires.
Rated current of 25 A accommodates various applications
Instantaneous delay tripping for improved safety
Type AC ensures compatibility with alternating current networks
Compact design suitable for mounting on DIN rail for space efficiency
Related links
- Hager BC Series Residual Current Circuit Breaker 2-Pole Type AC
- Schneider Electric IID Series Residual Current Circuit Breaker 2-Pole Type A, 1500 A 240V ac
- Schneider Electric R9R Series Residual Current Circuit Breaker 2-Pole Type A, 500 A 230V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type A-SI, 1500 A 240V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type F, 10 kA 230
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 110V
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 240V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 240V ac
