Schneider Electric A9Y Series Residual Current Device, 40A, 3+N-Pole, 30 mA, Instantaneous, 500 A 400V ac
- RS Stock No.:
- 866-021
- Mfr. Part No.:
- A9Y64740W
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
SGD961.05
(exc. GST)
SGD1,047.54
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD961.05 |
*price indicative
- RS Stock No.:
- 866-021
- Mfr. Part No.:
- A9Y64740W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 40A | |
| Number of Poles | 3+N | |
| Range | Acti9 | |
| Series | A9Y | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Instantaneous | |
| Terminal Type | Screw | |
| Standards/Approvals | EN/IEC 61009-2-1 | |
| Depth | 74mm | |
| Height | 99.5mm | |
| Breaking Capacity | 500A | |
| Product Condition | Repacked | |
| Rated AC Voltage | 400V ac | |
| Earth Leakage Protection Type | A-SI | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 40A | ||
Number of Poles 3+N | ||
Range Acti9 | ||
Series A9Y | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Instantaneous | ||
Terminal Type Screw | ||
Standards/Approvals EN/IEC 61009-2-1 | ||
Depth 74mm | ||
Height 99.5mm | ||
Breaking Capacity 500A | ||
Product Condition Repacked | ||
Rated AC Voltage 400V ac | ||
Earth Leakage Protection Type A-SI | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Differential residual Block ensures enhanced safety in electrical installations by providing robust protection against earth faults with its innovative design and efficient operation.
Combines three phases and NEUTRAL for comprehensive system coverage
Features a sensitivity of 30 mA for effective electrical safety
Designed with a mechanical lifespan of up to 20,000 cycles
Rated for a maximum operational voltage of 400 V
1
26
38
64
Related links
- Schneider Electric A9Y Series Residual Current Device 3+N-Pole Instantaneous, 500 A 400V ac
- Schneider Electric A9Y Series Residual Current Device 3+N-Pole Instantaneous, 500 A 400V ac
- Schneider Electric A9Y Series Residual Current Device 1P+N-Pole Instantaneous, 500 A 230V ac
- Schneider Electric A9Y Series Residual Current Device 3+N-Pole Instantaneous, 500 A 400V ac
- Schneider Electric A9Y Series Residual Current Device 1P+N-Pole Instantaneous, 500 A 230V ac
- Schneider Electric A9Y Series Residual Current Device 1P+N-Pole Instantaneous, 500 A 230V ac
- Schneider Electric Multi9 Series Residual Current Device 3+N-Pole Instantaneous, Type A-SI 415V ac
- Schneider Electric A9Y Series Residual Current Device 3+N-Pole Instantaneous, 500 A 400V ac
