Eaton PXF Series Wedge Belt, 63A, 4-Pole, 300 mA, Type A, 630 A 400V ac
- RS Stock No.:
- 259-094
- Mfr. Part No.:
- 290223 PXF-63/4/03-KV/A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD547.99
(exc. GST)
SGD597.31
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD547.99 |
*price indicative
- RS Stock No.:
- 259-094
- Mfr. Part No.:
- 290223 PXF-63/4/03-KV/A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wedge Belt | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Range | Eaton Moeller Series xPol | |
| Series | PXF | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IECEN 61008, RoHS | |
| Width | 70mm | |
| Depth | 80mm | |
| Height | 76mm | |
| Breaking Capacity | 630A | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wedge Belt | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Range Eaton Moeller Series xPol | ||
Series PXF | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Standards/Approvals IECEN 61008, RoHS | ||
Width 70mm | ||
Depth 80mm | ||
Height 76mm | ||
Breaking Capacity 630A | ||
Rated AC Voltage 400V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton residual current circuit-breaker is an essential component for safeguarding electrical systems in residential and commercial applications. Designed with a four-pole configuration, it ensures efficient protection against earth fault currents of 300mA. The xPole - PXF series offers a robust solution for installations that demand reliability and compliance with international safety standards. With its compact dimensions and lightweight design, it simplifies installation without compromising on performance. Engineered for functionality, it caters to the rising demand for safety and efficiency in electrical management, making it an indispensable addition to modern electrical systems.
Delivers precise protection against unexpected electrical faults
Compact design allows for easy integration in various installation environments
Certified to international standards, ensuring reliability and safety
Fitted with an interlocking device for added security during operation
Allows for quick attachment on standard DIN rails, facilitating hassle-free setup
Temperature compensation feature maintains performance in varying conditions
Robust mechanical endurance guarantees long-lasting operation without failure
Multi-wired and solid-core conductor compatibility enhances versatility
Related links
- Eaton PXF Series Wedge Belt 4-Pole Type A, 630 A 400V ac
- Eaton PXF Series Wedge Belt 4-Pole Type A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type B 400 V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 630 A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type B 400 V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac
