Raspberry Pi 3 B+ Retro Gaming Kit from Canakit
- RS Stock No.:
- 181-2036
- Mfr. Part No.:
- PI3P-RET32WU-C4-2GP
- Manufacturer:
- Canakit
Subtotal (1 unit)*
SGD110.63
(exc. GST)
SGD120.59
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | SGD110.63 |
*price indicative
- RS Stock No.:
- 181-2036
- Mfr. Part No.:
- PI3P-RET32WU-C4-2GP
- Manufacturer:
- Canakit
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Canakit | |
| Product Name | Raspberry Pi 3 B+ Retro Gaming Kit from Canakit | |
| Product Type | Raspberry Pi Kit | |
| Select all | ||
|---|---|---|
Brand Canakit | ||
Product Name Raspberry Pi 3 B+ Retro Gaming Kit from Canakit | ||
Product Type Raspberry Pi Kit | ||
- COO (Country of Origin):
- CA
Includes Made in UK Raspberry Pi 3 B+ (B Plus) with 1.4 GHz 64-bit Quad-Core Processor, 1 GB RAM
Dual Band 2.4GHz and 5GHz wireless LAN, Enhanced Ethernet Performance
32 GB Class 10 wwwMicro SD Card with OS Download Wizard (Internet connection is required), USB MicroSD Card Reader
Retro Gaming Case (Integrated Fan Support), 2 x Retro Gamepads (6-foot cable)
CanaKit 2.5A USB Power Supply with Micro USB Cable and Noise Filter, High Quality HDMI Cable, 2 x Heat Sinks
Related links
- Raspberry Pi 3 B+ with Pi Camera Kit, Raspberry Pi 3 B+ with Pi Camera Kit
- Raspberry Pi 3 B+ with Black Case & NOOBs
- DesignSpark Aluminium Case for use with Raspberry Pi 3 B in Black
- Raspberry Pi 3 Model B+
- Raspberry Pi Power Supplies
- Seeed Studio LoRaWAN Gateway Kit with Raspberry Pi 3
- MikroElektronika Pi 3 Click Shield with 2 MikroBus Socket for Raspberry Pi
- DesignSpark ABS Raspberry Pi Case for use with Raspberry Pi 2B Raspberry Pi 3B+ in White
