Raspberry Pi 3 B+ with Pi Camera Kit, Raspberry Pi 3 B+ with Pi Camera Kit

This image is representative of the product range

Subtotal (1 kit)*

SGD120.51

(exc. GST)

SGD131.36

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 16 unit(s), ready to ship from another location
Kit(s)
Per Kit
1 +SGD120.51

*price indicative

RS Stock No.:
177-1057
Mfr. Part No.:
Raspberry Pi 3+, PSU & Camera Day kit
Manufacturer:
Raspberry Pi
Find similar products by selecting one or more attributes.
Select all

Brand

Raspberry Pi

Product Type

Raspberry Pi Kit

Raspberry Pi Version

Raspberry Pi 3B+

Product Name

Raspberry Pi 3 B+ with Pi Camera Kit, Raspberry Pi 3 B+ with Pi Camera Kit

Kit Contents

PSU & Camera Day Kit, Raspberry Pi 3

Processor Part Number

BCM2837B0

Kit Classification

Development Module

RAM Size

1GB

Standards/Approvals

RoHS

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy