Schneider Electric ZB5 Series Head, 22mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 276-2812
- Mfr. Part No.:
- ZB5AC480
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD157.66
(exc. GST)
SGD171.85
(inc. GST)
- RS Stock No.:
- 276-2812
- Mfr. Part No.:
- ZB5AC480
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric ZB5AC480
This Harmony XB5, flush green button head operates with a spring return / impulse mechanism, is used in harsh environment. This button head provides an ergonomic interface for controlling your machines. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to clear color. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a plastic bezel, this makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
The Schneider Electric Push Button Head for harsh environments is a rugged and durable industrial control component designed to withstand challenging conditions. With a red color and a 22mm size, it ensures high visibility and easy identification. Featuring a spring return mechanism, it provides responsive operation. The unmarked surface allows for customization or additional labelling based on specific application needs.
Mercury free
RoHS compliant
Green Premium product
IP66 conforming to IEC 60529
IK03 conforming to IEC 62262
RoHS compliant
Green Premium product
IP66 conforming to IEC 60529
IK03 conforming to IEC 62262
Related links
- Schneider Electric ZB5 Series Head IP66 IP69K
- Schneider Electric ZB4 Series Head IP66 IP69K
- Schneider Electric ZB5 Series Green Spring Return Push Button Head IP66 IP69K
- Schneider Electric ZB5 Series Black Spring Return Push Button Head IP66 IP69K
- Schneider Electric ZB5 Series Red Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP66 IP69(IP69K)
- Schneider Electric Harmony ZB5 Series Yellow Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head IP66, IP67

