Schneider Electric Harmony XB7 Series Illuminated Push Button Switch, Push-Push, Hole Fixing, 22 mm Cutout, NO, Red LED,

N

Subtotal (1 pack of 10 units)*

SGD160.10

(exc. GST)

SGD174.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD160.10SGD16.01

*price indicative

RS Stock No.:
871-059
Mfr. Part No.:
XB7NL42
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Actuator Colour

Red

Switch Operation

Push-Push

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

22 mm

Series

Harmony XB7

Mount Type

Hole Fixing

Contact Configuration

NO

LED Colour

Red

Terminal Type

Screw Clamp Terminal

IP Rating

IP20

Contact DC Voltage

250V dc

Contact AC Voltage

250V

Minimum Operating Temperature

-25°C

Switch Configuration

1 NO

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-5-1

Height

29mm

Length

57.5mm

Width

29mm

Switch Contact Current

300mA

Legend

Unmarked

COO (Country of Origin):
ID
The Schneider Electric push button is designed for robust performance in various applications, blending durability with functionality to facilitate user interactions in industrial settings.

Offers a mounting diameter of 22 mm for easy installation

Features IP20 and IP65 protection ratings for effective use in diverse environments

Comprises spring-return operator type for intuitive operation

Designed for a mechanical lifespan of up to 1,000,000 cycles, ensuring long-term reliability

Incorporates screw terminals compatible with various cable sizes for flexible connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy