Eaton M22 Series Push Button, Momentary, Spring Return, 22.5mm Cutout, IP66
- RS Stock No.:
- 256-851
- Mfr. Part No.:
- 279414 M22S-D4-*-*
- Manufacturer:
- Eaton
Discontinued
- RS Stock No.:
- 256-851
- Mfr. Part No.:
- 279414 M22S-D4-*-*
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Momentary, Spring Return | |
| Illuminated | No | |
| Panel Cut Out Diameter | 22.5mm | |
| Series | M22 | |
| Push Button Colour | Black | |
| IP Rating | IP66 | |
| Manufacturer Part No. | 279414 M22S-D4-*-* | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Momentary, Spring Return | ||
Illuminated No | ||
Panel Cut Out Diameter 22.5mm | ||
Series M22 | ||
Push Button Colour Black | ||
IP Rating IP66 | ||
Manufacturer Part No. 279414 M22S-D4-*-* | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 four-way pushbutton is engineered to provide exceptional usability and reliability in industrial applications. Featuring a momentary action design, it incorporates robust, non-flush opposing pushbuttons which allow for versatile control options. The pushbutton is housed in a durable black plastic bezel, ensuring it can withstand the rigours of various operational environments while maintaining a sleek appearance. With an IP66 rating and a NEMA 4X certification, this product is designed to endure harsh conditions, making it suitable for demanding tasks. The ability to customise inscriptions adds a personal touch, enhancing user experience by providing clear, easy-to-read commands. This pushbutton is a reliable choice for professionals seeking a high-performance control solution that combines functionality with aesthetic appeal.
Innovative non-flush design enhances accessibility
Custom inscription options cater to user-specific needs
Durable plastic bezel ensures longevity in tough conditions
IP66 rating for superior protection against dust and water
NEMA 4X certification suitable for a variety of environmental settings
Supports an easy installation process for quick setup
Designed for high mechanical lifespan, promising reliability
Efficient momentary actuation for seamless operation
Custom inscription options cater to user-specific needs
Durable plastic bezel ensures longevity in tough conditions
IP66 rating for superior protection against dust and water
NEMA 4X certification suitable for a variety of environmental settings
Supports an easy installation process for quick setup
Designed for high mechanical lifespan, promising reliability
Efficient momentary actuation for seamless operation
Related links
- Eaton M22 Series Push Button Switch Spring Return IP66
- Eaton M22 Series Black 22.5 mm Cutout, IP66
- Eaton M22 Series Red 22.5 mm Cutout, IP66
- Eaton M22 Series White 22.5 mm Cutout, IP66
- Eaton M22S Series Push Button Switch Spring Return 22.5mm Cutout, IP66
- Eaton M22 Series Green Momentary Spring Return Push Button Actuator IP66 IP69K
- Eaton M22 Series White Momentary Spring Return Push Button Actuator IP66 IP69K
- Eaton M22 Series Blue Momentary Spring Return Push Button Actuator IP66 IP69K
