Eaton M22S Series Push Button Switch, Momentary, Spring Return, Panel Mount, 22.5mm Cutout, IP66
- RS Stock No.:
- 256-621
- Mfr. Part No.:
- 286341 M22S-DI4-*-*
- Manufacturer:
- Eaton
Discontinued
- RS Stock No.:
- 256-621
- Mfr. Part No.:
- 286341 M22S-DI4-*-*
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Momentary, Spring Return | |
| Illuminated | No | |
| Series | M22S | |
| Panel Cut Out Diameter | 22.5mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Black, White | |
| IP Rating | IP66 | |
| Manufacturer Part No. | 286341 M22S-DI4-*-* | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Momentary, Spring Return | ||
Illuminated No | ||
Series M22S | ||
Panel Cut Out Diameter 22.5mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Black, White | ||
IP Rating IP66 | ||
Manufacturer Part No. 286341 M22S-DI4-*-* | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 4-way pushbutton is expertly designed for seamless integration and exceptional usability in a variety of applications. Characterized by its robust construction, the device features non-flush momentary actuators that are mechanically interlocked, ensuring both safety and reliability in demanding environments. With an IP66 and NEMA 4X rating, this product is well-suited for conditions where dust and water ingress could pose a risk. The model boasts an array of certifications, reinforcing its compliance with industry standards and guaranteeing high performance. Its sleek black bezel and durable plastic material make it visually appealing while maintaining functionality, making it an ideal choice for modern control panels and command stations.
Mechanically interlocked opposing pushbuttons enhance safety in operation
Degree of protection ratings make it suitable for harsh environments
Customisable individual inscription allows for clear identification according to user requirements
Designed with a lifespan of 200,000 operations, ensuring long-term reliability
Compact dimensions provide space-efficient installation solutions
Compatible with SmartWire-DT, allowing for seamless communication
Easy-to-install front ring saves time during setup and maintenance
Shock resistance up to 30 g protects internal components during operational disruptions
Degree of protection ratings make it suitable for harsh environments
Customisable individual inscription allows for clear identification according to user requirements
Designed with a lifespan of 200,000 operations, ensuring long-term reliability
Compact dimensions provide space-efficient installation solutions
Compatible with SmartWire-DT, allowing for seamless communication
Easy-to-install front ring saves time during setup and maintenance
Shock resistance up to 30 g protects internal components during operational disruptions
Related links
- Eaton M22S Series Push Button Switch Spring Return 22.5 mm Cutout, IP66
- Eaton M22S Series Push Button Switch Spring Return 22.5 mm Cutout IP67, IP69K
- Eaton M22 Series Push Button Spring Return IP66
- Eaton M22S Series Push Button Switch Spring Return 22.5 mm Cutout IP66 IP69K
- Eaton M22S Series Push Button Switch Spring Return 22 mm Cutout, IP67
- Eaton M22S Series Push Button Switch Spring Return 22.5 mm Cutout IP69K
- Eaton M22S Series Push Button Switch Spring Return IP67, IP69K
- Eaton M22 Series Push Button Switch Spring Return IP66
