White Round Push Button Lens for Use with Seres M22
- RS Stock No.:
- 253-290
- Mfr. Part No.:
- 216446 M22-XDL-*-*
- Manufacturer:
- Eaton
Discontinued
- RS Stock No.:
- 253-290
- Mfr. Part No.:
- 216446 M22-XDL-*-*
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Lens | |
| For Use With | Seres M22 | |
| Lens Colour | White | |
| Lens Shape | Round | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Lens | ||
For Use With Seres M22 | ||
Lens Colour White | ||
Lens Shape Round | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 button lens is designed to offer exceptional functionality within a compact frame, making it an invaluable accessory for various industrial applications. Constructed for durability and reliability, this product provides precise control with its flush design, ensuring optimal performance in any environment. The standout feature of this button lens is its capability for individual inscriptions, offering a bespoke touch that enhances user interaction. Compatible with a wide range of setups and conditions, the Eaton Moeller series is engineered to meet stringent safety and performance standards. Its robust construction guarantees long-lasting operation, easily adapting to environmental fluctuations while maintaining peak efficiency. This product is perfect for those seeking a reliable solution that combines practicality with customisation, elevating the overall usability of their control systems.
Excellent resistance to extreme temperature ranges
Customisable inscriptions enhance user experience
Flush design suits a variety of installations effortlessly
Lightweight construction allows for easy handling and installation
UL/CSA certification requirements are not applicable, simplifying compliance
Environmentally sturdy for diverse operational conditions
Prioritises user interaction through tailored design features
Customisable inscriptions enhance user experience
Flush design suits a variety of installations effortlessly
Lightweight construction allows for easy handling and installation
UL/CSA certification requirements are not applicable, simplifying compliance
Environmentally sturdy for diverse operational conditions
Prioritises user interaction through tailored design features
Related links
- Eaton White Round Push Button Lens for Use with Seres M22
- Eaton White Round Push Button Lens for Use with M22(S)-DL-X M22(S)-DRL-X M30C-FDRL-X
- Eaton White Round Push Button Lens for Use with M22(S)-DL-X M22(S)-DRL-X M22S-DGL-X
- Eaton White Round Push Button Lens for Use with M30C-FDL-X M30C-FDRL-X M22S-DGL-X
- Eaton Amber Round Push Button Lens for Use with Seres M22
- Eaton Yellow Round Push Button Lens for Use with M30C-FDL-X M30C-FDRL-X M22S-DGL-X
- Eaton Blue Round Push Button Lens for Use with M22S-DGL-X M30C-FDRL-X M22(S)-DL-X
- Eaton Blue Round Push Button Lens for Use with M30C-FDL-X M30C-FDRL-X M22(S)-DRL-X
