Eaton White Round Push Button Lens for Use with Seres M22
- RS Stock No.:
- 251-565
- Mfr. Part No.:
- 216458 M22-XL-*-*
- Manufacturer:
- Eaton
Discontinued
- RS Stock No.:
- 251-565
- Mfr. Part No.:
- 216458 M22-XL-*-*
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Lens | |
| For Use With | Seres M22 | |
| Lens Colour | White | |
| Lens Shape | Round | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Lens | ||
For Use With Seres M22 | ||
Lens Colour White | ||
Lens Shape Round | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton lens, part of the Moeller series M22, is designed to enhance indicator lights with precision and style. The product seamlessly combines functionality with a sophisticated aesthetic, making it an ideal choice for applications requiring clear communication through visual signals. Boasting a flat design and the option for individual inscriptions, it allows for personalisation while meeting essential operational needs. The lens is crafted to endure a wide range of climatic conditions, ensuring reliability and durability in various environments. With features like easy integration with existing systems, this accessory stands out as a premium component for discerning users focused on quality and performance in their electrical installations.
Flat lens design optimises visibility for indicator lights
Compatible with personalisation using the Label Editor for customised messages
Designed to withstand ambient temperatures ranging from -25 °C to 70 °C
UL/CSA certification not required ensures simpler compliance processes
Materials conform to stringent product standard requirements, assuring quality
Robust construction offers resilience against mechanical impacts
Meets environmental standards, ensuring sustainability in applications
Integrates easily into SmartWire-DT systems, facilitating advanced connectivity
Compatible with personalisation using the Label Editor for customised messages
Designed to withstand ambient temperatures ranging from -25 °C to 70 °C
UL/CSA certification not required ensures simpler compliance processes
Materials conform to stringent product standard requirements, assuring quality
Robust construction offers resilience against mechanical impacts
Meets environmental standards, ensuring sustainability in applications
Integrates easily into SmartWire-DT systems, facilitating advanced connectivity
Related links
- White Round Push Button Lens for Use with Seres M22
- Eaton White Round Push Button Lens for Use with M22(S)-DL-X M22(S)-DRL-X M30C-FDRL-X
- Eaton White Round Push Button Lens for Use with M22(S)-DL-X M22(S)-DRL-X M22S-DGL-X
- Eaton White Round Push Button Lens for Use with M30C-FDL-X M30C-FDRL-X M22S-DGL-X
- Eaton Amber Round Push Button Lens for Use with Seres M22
- Eaton White Indicator M22 Series
- Eaton White Indicator, 29 mm Cutout M22 Series
- Omron White Round Push Button Lens
