Schneider Electric Legend Plate for Use with Ø 22 mm control or signalling unit For standard head, Pre-printed "White
- RS Stock No.:
- 906-736
- Mfr. Part No.:
- ZBYP2186C0
- Manufacturer:
- Schneider Electric
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 906-736
- Mfr. Part No.:
- ZBYP2186C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend Plate | |
| Legend | White I-O-II | |
| For Use With | Ø 22 mm control or signalling unit For standard head | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend Plate | ||
Legend White I-O-II | ||
For Use With Ø 22 mm control or signalling unit For standard head | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric labelling panel designed for clear and effective identification in electrical applications. It features a versatile 30x40mm size, suited for various installations requiring organised labelling.
Constructed from Durable plastic for long-lasting use
Compatible with Harmony XB4 and XB5 families for seamless integration
Light grey coated finish enhances visibility and recognition
Includes a white I-0-II label for easy identification of controls
Related links
- Schneider Electric Legend Plate for Use with Ø 22 mm control or signalling unit For standard head, Pre-printed "White
- Schneider Electric Legend Plate for Use with Ø 22 mm control or signalling unit For built-in-flush head, Pre-printed
- Schneider Electric Legend Plate for Use with Push Button 1 Red Side
- Schneider Electric Legend Plate for Use with Harmony XB5, Pre-printed "White OFF-ON
- Schneider Electric Legend Plate for Use with Push Button White MARCHE 1 Black Side
- Schneider Electric Push Button Legend Sheet for Use with Standard Head, Pre-printed "Unmarked
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White MARCHE
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White ARRET
