Gedore 1-Piece Punch, Pin Punch, 3mm Shank, 150mm Overall

This image is representative of the product range

Subtotal (1 unit)*

SGD12.77

(exc. GST)

SGD13.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD12.77

*price indicative

RS Stock No.:
608-543
Mfr. Part No.:
8758800
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Overall Length

150mm

Product Type

Punch

Shank Diameter

3mm

Number of Pieces

1

Punch Type

Pin

Material

Vanadium Steel

Standards/Approvals

DIN 6450

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Pin Punch is a precision tool designed for striking and aligning holes in various materials. Manufactured from high-quality vanadium steel, this Punch guarantees exceptional durability and longevity. Carefully hardened and tempered throughout its length, it ensures reliable performance whether you're working on DIY projects or professional jobs. The striking heads are inductively tempered for added strength, and the polished working edge offers a smooth and effective surface. With its octagonal shaft designed for a secure grip, The Gedore Pin Punch is Ideal for any craftsman or Engineer looking for a reliable and efficient tool to achieve accurate results.

Constructed from Durable vanadium steel for resilience

Carefully hardened and tempered for enhanced performance

Inductively tempered striking heads for added strength

Polished working edge for smooth operation

Octagonal shaft ensures secure grip during use

Meets DIN 6450 standards for reliable quality

Special sizes available upon request to meet specific needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy