Verder Hose Pipe
- RS Stock No.:
- 764-232
- Mfr. Part No.:
- 155.9.0023
- Manufacturer:
- Verder
This image is representative of the product range
Subtotal (1 unit)*
SGD199.17
(exc. GST)
SGD217.10
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 8 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD199.17 |
*price indicative
- RS Stock No.:
- 764-232
- Mfr. Part No.:
- 155.9.0023
- Manufacturer:
- Verder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verder | |
| Product Type | Hose Pipe | |
| Select all | ||
|---|---|---|
Brand Verder | ||
Product Type Hose Pipe | ||
- COO (Country of Origin):
- GB
Verderprene FDA 2 bar 9.6ID x 2.4WT Tube Element
• Excellent mechanical strength
• Temp. range: +10°C to + 85°C
• Wide chemical resistance
• Excellent strength against
oxidising agents
• Can be autoclaved
• Compatible with most CIP and SIP solutions
• Temp. range: +10°C to + 85°C
• Wide chemical resistance
• Excellent strength against
oxidising agents
• Can be autoclaved
• Compatible with most CIP and SIP solutions
Compliance: ROHS
FDA 21 CFR 177.1210
FDA 21 CFR 177.2600
Finished articles may contact only food types I, II, IV-B, VI (up to 15% ethanol), V11B, and VIII as described in Rable 1 of 21 CFR 176.170(c)
Ingredients are produced under conditions of good manufacturing practice.
The manufacturer of any food, direct or indirect food additive, or food contact substance or article containing this product has the responsibility to ensure complaince with applicable FDA regulations and to ensure that any food contact article is technically suitable for the intended use.
Flow rate: 18-4000ml/min
Element connector / gasket material: PP/EPDM
To be used with 155.5.1001 only.
FDA 21 CFR 177.1210
FDA 21 CFR 177.2600
Finished articles may contact only food types I, II, IV-B, VI (up to 15% ethanol), V11B, and VIII as described in Rable 1 of 21 CFR 176.170(c)
Ingredients are produced under conditions of good manufacturing practice.
The manufacturer of any food, direct or indirect food additive, or food contact substance or article containing this product has the responsibility to ensure complaince with applicable FDA regulations and to ensure that any food contact article is technically suitable for the intended use.
Flow rate: 18-4000ml/min
Element connector / gasket material: PP/EPDM
To be used with 155.5.1001 only.
Related links
- Verder Pump
- Verder Pump Accessory for use with R3 Tube
- Verder Process Pump Spares Kit for use with M60 Peristaltic Pumps
- Verder Hose Pipe for use with 155.5.1004
- Verder Peristaltic Positive Displacement Pump 1 bar, 24V dc
- Verder Peristaltic Pump Pump 2 bar, 240V
- Verder Peristaltic Pump Positive Displacement Pump 1 bar, 24V dc
- ProMinent Metering Pump Injection Valve for use with Dosing Pump
