Verder Hose Pipe for use with 155.5.1004
- RS Stock No.:
- 764-230
- Mfr. Part No.:
- 155.9.0021
- Manufacturer:
- Verder
Subtotal (1 unit)*
SGD203.94
(exc. GST)
SGD222.29
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD203.94 |
*price indicative
- RS Stock No.:
- 764-230
- Mfr. Part No.:
- 155.9.0021
- Manufacturer:
- Verder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verder | |
| Product Type | Hose Pipe | |
| For Use With | 155.5.1004 | |
| Select all | ||
|---|---|---|
Brand Verder | ||
Product Type Hose Pipe | ||
For Use With 155.5.1004 | ||
- COO (Country of Origin):
- GB
Verderprene NSF61 8.0ID x 3.2WT Tube Element
Excellent mechanical strength
• Temp. range: +10°C to + 85°C
• Wide chemical resistance
• Excellent strength against oxidising agents
• Can be autoclaved
• Compatible with most CIP and SIP Solutions
• Temp. range: +10°C to + 85°C
• Wide chemical resistance
• Excellent strength against oxidising agents
• Can be autoclaved
• Compatible with most CIP and SIP Solutions
Flow rate: 12-2400ml/min
Element connector / gasket material: PP/EPDM
To be used with 155.5.1004 only.
Element connector / gasket material: PP/EPDM
To be used with 155.5.1004 only.
Related links
- Verder Hose Assembly
- Verder Pump Accessory for use with R3 Tube
- Verder Process Pump Spares Kit for use with M60 Peristaltic Pumps
- Verder Peristaltic Pump Pump 4 bar, 240V
- Verder Pump
- Verder Viton Flexible Tubing 8 mm OD 1 m
- Verder Thermoplastic Elastomer 3.2 mm ID Beige, 1 m
- Verder Thermoplastic Elastomer 1.6 mm ID Beige, 1 m
