Wurth Elektronik Surface Pulse Transformer 1:5 Turns Ratio, 60 μH Prim. Inductance, 0.315Ω Prim. Resistance

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 800 units)*

SGD5,668.80

(exc. GST)

SGD6,179.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
800 - 1600SGD7.086SGD5,668.80
2400 - 3200SGD6.82SGD5,456.00
4000 +SGD6.394SGD5,115.20

*price indicative

RS Stock No.:
163-4318
Mfr. Part No.:
750311691
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pulse Transformer

Primary Inductance

60μH

Primary DC Resistance

0.315Ω

Secondary DC Resistance

7.95Ω

Turns Ratio

1:5

Mount Type

Surface

Leakage Inductance

1μH

Minimum Operating Temperature

-40°C

Number of Pins

6

Maximum Operating Temperature

125°C

Length

8.26mm

Width

6.6mm

Depth

5.59mm

Series

WE‑FB

Standards/Approvals

RoHS

Isolation Voltage

2.5kV

COO (Country of Origin):
CN

Wurth Flyback Transformers


Designed specifically for DC-DC convertors and offline PWM switching regulators

The transformer is much smaller than a normal mains transformer for the same power rating due to the high operating frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy