Wurth Elektronik Surface Pulse Transformer 1:1 Turns Ratio, 370 μH Prim. Inductance, 520mΩ Prim. Resistance
- RS Stock No.:
- 151-1271
- Mfr. Part No.:
- 760301106
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 800 units)*
SGD6,840.00
(exc. GST)
SGD7,456.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 1600 | SGD8.55 | SGD6,840.00 |
| 2400 - 3200 | SGD8.229 | SGD6,583.20 |
| 4000 + | SGD7.715 | SGD6,172.00 |
*price indicative
- RS Stock No.:
- 151-1271
- Mfr. Part No.:
- 760301106
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pulse Transformer | |
| Primary Inductance | 370μH | |
| Primary DC Resistance | 520mΩ | |
| Secondary DC Resistance | 640mΩ | |
| Turns Ratio | 1:1 | |
| Mount Type | Surface | |
| Leakage Inductance | 1.8μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 7mm | |
| Maximum Operating Frequency | 100kHz | |
| Series | WE-GDT | |
| Depth | 6mm | |
| Length | 7mm | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Minimum Operating Frequency | 10kHz | |
| Termination Type | Solder | |
| Isolation Voltage | 1.5kV | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pulse Transformer | ||
Primary Inductance 370μH | ||
Primary DC Resistance 520mΩ | ||
Secondary DC Resistance 640mΩ | ||
Turns Ratio 1:1 | ||
Mount Type Surface | ||
Leakage Inductance 1.8μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 7mm | ||
Maximum Operating Frequency 100kHz | ||
Series WE-GDT | ||
Depth 6mm | ||
Length 7mm | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Minimum Operating Frequency 10kHz | ||
Termination Type Solder | ||
Isolation Voltage 1.5kV | ||
Excellent performances in small package (EP5)
1 or 2 secondary windings
4 different turnsratios
1500VDC insulation test voltage
Suitable for signal and power application
Designed for gate drive application high efficient SMPS
Synchronous Flyback
Related links
- Wurth Elektronik Surface Pulse Transformer 1:1 Turns Ratio 520mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 344mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 159mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 159mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 71.1mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 30mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 344mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 344mΩ Prim. Resistance
