Keysight Technologies B2900A Series Source Meter, 100 nV → 210 V, 1-Channel, 10.5 (Pulsed Output) A, 3 (DC
- RS Stock No.:
- 888-2352
- Mfr. Part No.:
- B2911A
- Manufacturer:
- Keysight Technologies
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 888-2352
- Mfr. Part No.:
- B2911A
- Manufacturer:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight B2900A Series Precision Source/Measure Unit
Keysight B2900A Series SMUs have broad voltage (210V) and current (3A DC and 10.5A pulsed) sourcing capability, excellent precision (minimum 10fA/100nV sourcing and measuring resolution) and possess a superior colour LCD graphical user interface. Additionally, several task-based viewing modes dramatically improve productivity for test, debug and characterisation.
The B2900A offers excellent measurement throughput and supports the conventional SMU SCPI command set for easy test code migration. These features improve test productivity and lower the cost of ownership when integrating the SMUs into systems for production test. B2900A meters are particularly suitable for manufacturing tests of components (e.g. LEDs, solar panels) and are widely used in IV tests of electronic modules and sub-systems manufacturing.
The B2900A series consists of four models: B2901A ( 888-2355 ); B2902A ( 888-2358 ), B2911A ( 888-2352 ) and B2912A ( 888-2361 ) differentiated through their measurement specifications and by the number of SMU channels (1 or 2) supported. This facilitates selection of the best price/performance option to meet the specific user's testing needs.
The B2900A offers excellent measurement throughput and supports the conventional SMU SCPI command set for easy test code migration. These features improve test productivity and lower the cost of ownership when integrating the SMUs into systems for production test. B2900A meters are particularly suitable for manufacturing tests of components (e.g. LEDs, solar panels) and are widely used in IV tests of electronic modules and sub-systems manufacturing.
The B2900A series consists of four models: B2901A ( 888-2355 ); B2902A ( 888-2358 ), B2911A ( 888-2352 ) and B2912A ( 888-2361 ) differentiated through their measurement specifications and by the number of SMU channels (1 or 2) supported. This facilitates selection of the best price/performance option to meet the specific user's testing needs.
• Supports one-channel configuration
• Minimum source resolution 1pA /1μV, minimum measurement resolution 100fA/100nV
• Maximum output 210V, 3A DC/10.5 A
• Arbitrary waveform generation and digitising capabilities from 20μs interval
• Integrated 4-quadrant source and measurement capabilities
• 4.3 inch colour display supports graphical and numerical view modes
• Free application software to facilitate PC-based instrument control
• High throughput and SCPI command supporting conventional SMU command set
Note
For users needing lower noise and more capabilities for sourcing, Keysight has introduced 6.5 digit low noise power sources B2961A ( 888-2364 ) and B2962A ( 888-2368 ).
Accessories for Keysight B2900A Series are available separately and include:
• banana-triax adapter N1294A-001 ( 888-2374 ) and N1294A-002 ( 888-2383 );
• low noise filter N1294A-022 ( 888-2380 );
• ultra low noise filter N 1294A-021 ( 888-2386 );
• GPIO-BNC trigger adapter N1294A-031 ( 888-2399 );
• high current triax cable 1.5m,16493L-001 ( 888-2419 ) and 3m,16493L-002 ( 888-2428 ).
Accessories for Keysight B2900A Series are available separately and include:
• banana-triax adapter N1294A-001 ( 888-2374 ) and N1294A-002 ( 888-2383 );
• low noise filter N1294A-022 ( 888-2380 );
• ultra low noise filter N 1294A-021 ( 888-2386 );
• GPIO-BNC trigger adapter N1294A-031 ( 888-2399 );
• high current triax cable 1.5m,16493L-001 ( 888-2419 ) and 3m,16493L-002 ( 888-2428 ).
Supplied with
Power cable, USB cable, quick reference guide (English), product reference CD-ROM (including PDF manuals, Keysight B2900A Quick I/V
measurement software and drivers), Keysight I/O library suite
measurement software and drivers), Keysight I/O library suite
Keysight Power Supplies
Specifications
Attribute | Value |
---|---|
Series | B2900A |
Source Meter Function | Current Measure, Voltage Measure |
Number of Channels | 1 |
Source Voltage Range | 100 nV → 210 V |
Source Current Range | 10.5 (Pulsed Output) A, 3 (DC Output) A |
Output Power | 31.8 W |
Resistance Measurement Range | 2 Ω → 200 MΩ |