- RS Stock No.:
- 875-3080
- Mfr. Part No.:
- 24571586
- Manufacturer:
- Schroff
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 875-3080
- Mfr. Part No.:
- 24571586
- Manufacturer:
- Schroff
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schroff Ratiopac Pro-Air Desktop Case
The Ratiopac Pro-Air desktop case from Schroff is for individual assembly of 19 in standard components or specific internal mounting, for example with mounting plate. Designed for insertion/extractor handles in accordance with IEC 60297-3-102 and IEEE 1101.10 for CompactPCI and VME64x applications; 1 U extra for ventilation (1/2 U top, 1/2 U bottom).
Features and Benefits
• 2 x 1/2 U clearances for ventilation beneath and above the board cage
• Unshielded (EMC shielding retrofit possible)
• Symmetrical design, identical front and rear side
• For board depth 160 mm, 220 mm, 280 mm, and 340 mm (depending on case depth)
• Unshielded (EMC shielding retrofit possible)
• Symmetrical design, identical front and rear side
• For board depth 160 mm, 220 mm, 280 mm, and 340 mm (depending on case depth)
Note
Standards
Inner and outer dimensions in accordance with: IEC 60297-3-101/IEEE 1101.1 and IEC 60297-3-102/IEEE 1101.10/11.
Type of protection IP20 in accordance with IEC 60529.
Earthing connections in accordance with: DIN EN 50178/VDE 0160, DIN EN 60950/VDE 0805, DIN EN 61010-1/VDE 0411 part 1, DIN EN 61010-1A2/VDE 0411 part 1/A1.
EMC testing in accordance with VG 95373 part 15.
Type of protection IP20 in accordance with IEC 60529.
Earthing connections in accordance with: DIN EN 50178/VDE 0160, DIN EN 60950/VDE 0805, DIN EN 61010-1/VDE 0411 part 1, DIN EN 61010-1A2/VDE 0411 part 1/A1.
EMC testing in accordance with VG 95373 part 15.
Specifications
Attribute | Value |
---|---|
Series | 24571 |
Depth | 375.5mm |
Dimensions | 177.8 x 448.9 x 375.5mm |