- RS Stock No.:
- 875-3099
- Mfr. Part No.:
- 24572015
- Manufacturer:
- nVent – Schroff
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 875-3099
- Mfr. Part No.:
- 24572015
- Manufacturer:
- nVent – Schroff
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schroff Ratiopac Pro Desktop Case with Pre-configured Components
The Ratiopac Pro Complete from Schroff is a desktop enclosure with pre-configured components, in accordance to IEC 60297-3-101. It is prepared for 19 in components, for example plug-in units and euro boards. Designed for insertion/extractor handles in accordance with IEC 60297-3-102 and IEEE 1101.10 for CompactPCI and VME64x applications.
Features and Benefits
• Unshielded (EMC shielding retrofit possible)
• Symmetrical design, identical front and rear side
• For board depth 160 mm, 220 mm, 280 mm, and 340 mm (depending on case depth)
• Designed for insertion/extractor handles in accordance with IEC 60297-3-102 and IEEE 1101.10 for CompactPCI and VME64x applications
• No visible screws, cladding parts are removable without tools
• Ventilation slit in base plate
• Rear panel perforated
• Converts simply from desktop to 19 in rack-mounted case and back
• Symmetrical design, identical front and rear side
• For board depth 160 mm, 220 mm, 280 mm, and 340 mm (depending on case depth)
• Designed for insertion/extractor handles in accordance with IEC 60297-3-102 and IEEE 1101.10 for CompactPCI and VME64x applications
• No visible screws, cladding parts are removable without tools
• Ventilation slit in base plate
• Rear panel perforated
• Converts simply from desktop to 19 in rack-mounted case and back
Standards
Inner and outer dimensions in accordance with: IEC 60297-3-101/IEEE 1101.1 and IEC 60297-3-102/IEEE 1101.10/11.
Type of protection IP20 in accordance with IEC 60529.
Earthing connections in accordance with: DIN EN 50178/VDE 0160, DIN EN 60950/VDE 0805, DIN EN 61010-1/VDE 0411 part 1, DIN EN 61010-1A2/VDE 0411 part 1/A1.
EMC testing in accordance with VG 95373 part 15.
Type of protection IP20 in accordance with IEC 60529.
Earthing connections in accordance with: DIN EN 50178/VDE 0160, DIN EN 60950/VDE 0805, DIN EN 61010-1/VDE 0411 part 1, DIN EN 61010-1A2/VDE 0411 part 1/A1.
EMC testing in accordance with VG 95373 part 15.
Specifications
Attribute | Value |
---|---|
Rack Units | 6U |
Series | RatiopacPRO |
Horizontal Pitch | 42HP |
Depth | 315.5mm |
Dimensions | 265.2 x 235.54 x 315.5mm |
Height | 265.2mm |
Width | 235.54mm |