Schneider Electric TM168D Series PLC CPU for Use with Small Chillers, Analogue, Discrete, PWM Output, 5 (Analogue), 7
- RS Stock No.:
- 796-7152
- Mfr. Part No.:
- TM168D23CHL101C
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 796-7152
- Mfr. Part No.:
- TM168D23CHL101C
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Modicon M168 - Parametric Logic Controller for low-capacity water chiller
Modicon M168 logic controllers for Small Chillers. The logic controllers provide optimum control of HVAC & R machines, improving their performance by increasing their energy efficiency.
Innovative because they make advanced, energy efficient controls on the key functions of the machine accessible to everyone. Quickly develop your programs with SoHVAC software specifically for HVAC & R machines.
Innovative because they make advanced, energy efficient controls on the key functions of the machine accessible to everyone. Quickly develop your programs with SoHVAC software specifically for HVAC & R machines.
Pre programmed for Small Chillers
Power supply 24vac/dc
Built-in display
23 input/output
Quickly develop your programs with SoHVAC software
ModBus communication port
BMS connectivity (only for the model stock-no. 796-7152)
Power supply 24vac/dc
Built-in display
23 input/output
Quickly develop your programs with SoHVAC software
ModBus communication port
BMS connectivity (only for the model stock-no. 796-7152)
Schneider Electric Modicon M168
Specifications
Attribute | Value |
---|---|
Manufacturer Series | TM168D |
Number of Inputs | 5 (Analogue), 7 (Discrete) |
Output Type | Analogue, Discrete, PWM |
For Use With | Small Chillers |
Input Type | Analogue, Discrete |
Number of Digital Inputs | 7 |
Voltage Category | 24 V ac, 20 → 40 V dc |
Number of Outputs | 1 (PWM), 2 (Analogue), 8 (Discrete) |
Number of Digital Outputs | 8 |
Network Type | BACnet, ModBus |
Memory | 544 kB |
Programming Interface | Front Panel |
Battery Backup | Yes |
Minimum Operating Temperature | -10°C |
Mounting Type | DIN Rail |
Number of Communication Ports | 3 |
Dimensions | 251 x 61.5 x 129.19 mm |
Number of Analogue Inputs | 5 |
Number of Analogue Outputs | 2 |
Width | 61.5mm |
Length | 251mm |
Depth | 129.19mm |
Maximum Operating Temperature | +60°C |
Output Current | 20 mA |
Communication Port Type | Modbus |
Display Included | Yes |
Program Capacity | 544 kB |