ERNI ERNIPRESS 128 Way 2.54mm Pitch, Type RD Class C2, 4 Row, Straight DIN 41612 Connector, Plug
- RS Stock No.:
- 770-6957
- Mfr. Part No.:
- 374463 / 374463-E
- Manufacturer:
- ERNI
Bulk discount available
Subtotal (1 unit)*
SGD14.74
(exc. GST)
SGD16.07
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | SGD14.74 |
| 20 - 74 | SGD14.41 |
| 75 - 299 | SGD14.08 |
| 300 - 599 | SGD13.78 |
| 600 + | SGD13.48 |
*price indicative
- RS Stock No.:
- 770-6957
- Mfr. Part No.:
- 374463 / 374463-E
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Number of Contacts | 128 | |
| Gender | Male | |
| Number of Rows | 4 | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Row Loading | a/b/c/d | |
| Type | RD | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Class Rating | C2 | |
| Current Rating | 2A | |
| Contact Material | Copper Alloy | |
| Series | ERNIPRESS | |
| Maximum Contact Resistance | 20mΩ | |
| Housing Material | PBT | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Number of Contacts 128 | ||
Gender Male | ||
Number of Rows 4 | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Row Loading a/b/c/d | ||
Type RD | ||
Pitch 2.54mm | ||
Contact Plating Gold | ||
Class Rating C2 | ||
Current Rating 2A | ||
Contact Material Copper Alloy | ||
Series ERNIPRESS | ||
Maximum Contact Resistance 20mΩ | ||
Housing Material PBT | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- DE
Type E/TE/CD/RD
This range of DIN41612 / IEC 60603-2 Backplane / Board to Board / Wire to Board Connectors covers different connection variations. The design of these Backplane connectors is in accordance with DIN 41612/ IEC 60603-2 providing excellent quality and reliability. Applications for these DIN41612 / IEC 60603-2 connectors include:
Connection between plug-in cards and backplane wiring
Connection between two PCB's arranged one above the other
As a peripheral connector for external interfaces of the wiring plane
Connection between plug-in cards and backplane wiring
Connection between two PCB's arranged one above the other
As a peripheral connector for external interfaces of the wiring plane
Type E160 160 contacts in 5 rows
Type TE160 160 (inverted model) 160 contacts in 5 rows
Type CD128 128 contacts in 4 rows
Type RD128 (inverted model) 128 contacts in 4 rows
Type TE160 160 (inverted model) 160 contacts in 5 rows
Type CD128 128 contacts in 4 rows
Type RD128 (inverted model) 128 contacts in 4 rows
TE160
Inverted model of type E160
Type TE160 female connectors are fitted with fixing strips
Elongated mounting flange has two mounting holes within 5.08 mm grid
Type TE160 female connectors are fitted with fixing strips
Elongated mounting flange has two mounting holes within 5.08 mm grid
CD128
Solderless press fit technology
RD128
Fitted with fixing strip
Mounting flange with two mounting holes within 5.08 mm grid
Mounting flange with two mounting holes within 5.08 mm grid
Approvals
UL, CSA
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- ERNI ERNIPRESS 128 Way 2.54mm Pitch 4 Row Plug
- ERNI ERNIPRESS 128 Way 2.54mm Pitch 4 Row Plug
- ERNI 128 Way 2.54mm Pitch 4 Row Socket
- ERNI 128 Way 2.54mm Pitch 4 Row Socket
- ERNI ERNIPRESS 32 Way 2.54mm Pitch 3 Row Plug
- ERNI ERNIPRESS 20 Way 2.54mm Pitch 2 Row Plug
- ERNI ERNIPRESS 48 Way 2.54mm Pitch 3 Row Plug
- ERNI ERNIPRESS 160 Way 2.54mm Pitch 5 Row Plug
