- RS Stock No.:
- 650-3000
- Mfr. Part No.:
- ZEN-KIT02-EV4
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 650-3000
- Mfr. Part No.:
- ZEN-KIT02-EV4
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
ZEN Programmable Relays Starter Kit
Omron ZEN logic modules provide relays, timers, counters, and time switches all in one unit. Ladder programming is possible using the built-in LCD display and eight operation buttons.
Features and Benefits
Kit Includes a standard 10 I/O ZEN logic module, ZEN-soft programming software and a PC connection cable
Featuring a real-time clock, an LCD screen and control buttons on the front panel
Specifications
Attribute | Value |
---|---|
Manufacturer Series | ZEN |
Number of Inputs | 6 |
Output Type | Relay |
Supply Voltage | 100 → 240 V ac |
Input Type | Analogue |
Number of Outputs | 4 |
Depth | 56mm |
Width | 90mm |
Mounting Type | DIN Rail |
Programming Language Used | Ladder Logic |
Program Capacity | 96 lines |
Display Included | Yes |
Communication Port Type | RS485 |
Dimensions | 70 x 90 x 56 mm |
Minimum Operating Temperature | 0°C |
Programming Interface | Computer |
Length | 70mm |
Maximum Operating Temperature | +55°C |
Output Current | 30 A |
Number of Communication Ports | 1 |