- RS Stock No.:
- 650-2990
- Mfr. Part No.:
- ZEN-KIT01-EV4
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 650-2990
- Mfr. Part No.:
- ZEN-KIT01-EV4
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
ZEN Programmable Relays Starter Kit
Omron ZEN logic modules provide relays, timers, counters, and time switches all in one unit. Ladder programming is possible using the built-in LCD display and eight operation buttons.
Features and Benefits
Kit Includes a standard 10 I/O ZEN logic module, ZEN-soft programming software and a PC connection cable
Featuring a real-time clock, an LCD screen and control buttons on the front panel
Specifications
Attribute | Value |
---|---|
Manufacturer Series | ZEN |
Number of Inputs | 6 |
Output Type | Relay |
Supply Voltage | 100 → 240 V ac |
Input Type | Analogue |
Number of Outputs | 4 |
Width | 90mm |
Mounting Type | DIN Rail |
Programming Language Used | Ladder Logic |
Number of Communication Ports | 1 |
Output Current | 4.5 A |
Maximum Operating Temperature | +55°C |
Programming Interface | Computer |
Length | 70mm |
Depth | 56mm |
Program Capacity | 96 lines |
Communication Port Type | RS485 |
Dimensions | 70 x 90 x 56 mm |
Minimum Operating Temperature | 0°C |
Display Included | Yes |