- RS Stock No.:
- 616-2384
- Manufacturer:
- RS PRO
Discontinued product
Alternative
- RS Stock No.:
- 616-2384
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO HDMI Monitor Cable
This RS PRO 3m HDMI cable is a Male to Male cable that is ideal for use with HDTV, Freeview or other HDMI devices. Supporting high-quality video and audio to a 1080i resolution it is the perfect use in homes and offices.
This range includes various cable lengths:
616-2362 – 2m
616-2378 – 3m
616-2384 – 5m
RS PRO offers a selection of HDMI cable types including standard, standard with Ethernet and high-speed HDMI cable.
Features and Benefits
Speed rating: 10.2 Gbps
Male (Type A) to Male (Type A) Connectors
Durable Cable Shielding
High Quality Construction
Up to 1080i Resolution
Colour: Black
Typical Applications
Gaming Consoles
Televisions
Computer Monitors
Digital Broadcasting
FAQ's
Why is HDMI Superior?
HDMI cables eliminate the need for a number of cables for both video and audio. The latest versions of HDMI can handle the transfer speed thats required by today's video application, such as 4K and 3D HD signals. HDMI cables have been designed so that you wont need to buy a new cable with newer equipment that features a newer version of HDMI.
This RS Pro 5M HDMI Cable is a Male to Male cable that is ideal for use with HDTV, Freeview or other HDMI devices. Supporting high quality video and audio to a 1080i resolution its the perfect use in homes and offices.
Features and Benefits
Speed rating: 10.2 Gbps
Male (Type A) to Male (Type A) Connectors
Durable Cable Shielding
High Quality Construction
Up to 1080i Resolution
Typical Applications
Gaming Consoles
Televisions
Computer Monitors
Digital Broadcasting
FAQ's
Why is HDMI Superior?
HDMI cables eliminate the need for a number of cables for both video and audio. The latest versions of HDMI can handle the transfer speed thats required by today's video application, such as 4K and 3D HD signals. HDMI cables have been designed so that you wont need to buy a new cable with newer equipment that features a newer version of HDMI.
Specifications
Attribute | Value |
---|---|
Length | 5m |
Sheath Colour | Black |
Size of Strands | 28 → 30 AWG |
Outer Sheath Material | PVC |