RS PRO Cable, 3m
- RS Stock No.:
- 616-2378
- Manufacturer:
- RS PRO
Discontinued product
Alternative
- RS Stock No.:
- 616-2378
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO HDMI Monitor Cable
This RS PRO 3m HDMI cable is a Male to Male cable that is ideal for use with HDTV, Freeview or other HDMI devices. Supporting high-quality video and audio to a 1080i resolution it is the perfect use in homes and offices.
This range includes various cable lengths:
616-2362 – 2m
616-2378 – 3m
616-2384 – 5m
RS PRO offers a selection of HDMI cable types including standard, standard with Ethernet and high-speed HDMI cable.
Features and Benefits
Speed rating: 10.2 Gbps
Male (Type A) to Male (Type A) Connectors
Durable Cable Shielding
High Quality Construction
Up to 1080i Resolution
Colour: Black
Typical Applications
Gaming Consoles
Televisions
Computer Monitors
Digital Broadcasting
FAQ's
Why is HDMI Superior?
HDMI cables eliminate the need for a number of cables for both video and audio. The latest versions of HDMI can handle the transfer speed thats required by today's video application, such as 4K and 3D HD signals. HDMI cables have been designed so that you wont need to buy a new cable with newer equipment that features a newer version of HDMI.
This RS Pro 3M HDMI Cable is a Male to Male cable that is ideal for use with HDTV, Freeview or other HDMI devices. Supporting high quality video and audio to a 1080i resolution its the perfect use in homes and offices.
Our RS pro range of HDMI cables have been rigorously tested to ensure that you have a reliable & robust lead to suit various applications. HDMI leads can be used within both industrial & residential installations.
Features and Benefits
Speed rating: 10.2 Gbps
Male (Type A) to Male (Type A) Connectors
Durable Cable Shielding
High Quality Construction
Up to 1080i Resolution
Typical Applications
Gaming Consoles
Televisions
Computer Monitors
Digital Broadcasting
FAQ's
Why is HDMI Superior?
HDMI cables eliminate the need for a number of cables for both video and audio. The latest versions of HDMI can handle the transfer speed thats required by today's video application, such as 4K and 3D HD signals. HDMI cables have been designed so that you wont need to buy a new cable with newer equipment that features a newer version of HDMI.
Attribute | Value |
---|---|
Length | 3m |
Sheath Colour | Black |
Outer Sheath Material | PVC |