- RS Stock No.:
- 459-6915
- Mfr. Part No.:
- 6955
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 459-6915
- Mfr. Part No.:
- 6955
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Crimplok SC/ST Connector System
The Crimplok™ connector System brings you the speed of non-adhesive connectors, together with the performance characteristics of epoxy and hot-melt types. They are faster to install than epoxy connectors, and are the ideal solution for emergency restoration of connections, or for making fibre connections in the workplace.
SC and ST types are available, as is a comprehensive termination kit containing everything needed to ensure a perfect connection every time. Lapping film is also available.
SC and ST types are available, as is a comprehensive termination kit containing everything needed to ensure a perfect connection every time. Lapping film is also available.
SC/ST Connectors
Fibre movement within the connector is eliminated
Assured fibre contact, and stability during temperature change
Preparation and installation of connectors is especially simple
Enhanced tensile strength will cope with tough environments in building wiring applications
Comfortably meets current EIA/TIA-568A specifications
Attenuation @ 1300nm: (dB) >0.2 (typical.)
Reflection: -29dB (-40dB for singlemode)
Loss repeatability (500 matings): >0.22 (6900/8900) >0.3 (6901/8901)
Assured fibre contact, and stability during temperature change
Preparation and installation of connectors is especially simple
Enhanced tensile strength will cope with tough environments in building wiring applications
Comfortably meets current EIA/TIA-568A specifications
Attenuation @ 1300nm: (dB) >0.2 (typical.)
Reflection: -29dB (-40dB for singlemode)
Loss repeatability (500 matings): >0.22 (6900/8900) >0.3 (6901/8901)
Crimplok™ SC/ST connectors feature the following benefits:
Termination kit
A 15-piece kit containing all tooling, polishing equipment, finishing accessories, and inspection equipment (see table.) One kit - one system - a perfect connection in one (see stock number 459-6915.)
Lapping Film
Supplied in a pack of 50 sheets (see stock number 459-6921.)
Specifications
Attribute | Value |
---|---|
Kit Type | Termination Kit |