uvex 9972103 Lens Cleaning Fluid 500ml
- RS Stock No.:
- 222-2243
- Mfr. Part No.:
- 9972103
- Manufacturer:
- uvex
Subtotal (1 unit)*
SGD10.81
(exc. GST)
SGD11.78
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD10.81 |
*price indicative
- RS Stock No.:
- 222-2243
- Mfr. Part No.:
- 9972103
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Cleaner Type | Lens Cleaning Fluid | |
| Package Size | 500ml | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Cleaner Type Lens Cleaning Fluid | ||
Package Size 500ml | ||
Non Compliant
- COO (Country of Origin):
- DE
The Uvex 500 ml eyewear cleaning fluid is suitable for all lenses, ensuring to clean glasses at all times.
Suitable for all Uvex safety eyewear
Compatible with Uvex cleaning station 9970005
Compatible with Uvex cleaning station 9970005
Related links
- uvex 9972101 Lens Cleaning Fluid 500ml
- Bolle Safety PACF500 Lens Cleaning Fluid 500ml
- Riley RLYA0008 Lens Cleaning Kit 500ml
- uvex 9971000 Lens Cleaning Station 700 pieces
- Bolle Safety PACS500 Lens Cleaner 500ml
- Bolle Safety PACD250 Lens Cleaning Station 680g
- Bolle PACW100 Lens Cleaning Tissue 100wipes
- Bolle Safety PACMPCT Lens Cleaning Tissue 200wipes
