uvex 9970005 Cleaning Station 500 ml, 700wipes

Subtotal (1 unit)*

SGD112.46

(exc. GST)

SGD122.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD112.46

*price indicative

RS Stock No.:
222-2241
Mfr. Part No.:
9970005
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Cleaner Type

Cleaning Station

Package Size

500 ml, 700wipes

Non Compliant

COO (Country of Origin):
DE
The Uvex eyewear cleaning station is quick and easy to access ensuring employees maintain eyewear for clear vision and high levels of safety. The eyewear cleaning station is mounted on the wall with screws. A magnetic wall bracket is also available as an optional mounting accessory. This station kit contains - cleaning tissues (2x approx. 700 sheets), cleaning fluid (0.5 l) and plastic pump.

Slim and robust design
Closed rear cover to prevent cleaning accessories
Compact size (24 x 28 cm)
Easy to handle with 1-click operation

222-2241: Cleaning Station
222-2243: 500ml Cleaning Liquid for Cleaning Station
236-7623: Magnetic Fixing Kit for Cleaning Station
222-2244: Spray Pump for Cleaning Liquid
222-2242: Paper Refill for Cleaning Station

Related links