- RS Stock No.:
- 161-8390
- Mfr. Part No.:
- 1112900
- Manufacturer:
- DBI-Sala
Discontinued product
- RS Stock No.:
- 161-8390
- Mfr. Part No.:
- 1112900
- Manufacturer:
- DBI-Sala
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SK
Product Details
3M DBI-SALA Delta Full-Body Harness
From the biggest selling range of harnesses in the world, the newest DBI-SALA® Delta™ full-body harness offers industry-first features such as an improved ergonomic fit and feel, lighter-weight buckles and high-strength webbing. Employing a patented No-Tangle™ triangle pattern creates a frame that allows the harness to easily fall into place when donned. The new DBI-SALA® Delta™ harness features liquid-resistant Repel™ webbing and Revolver™ Torso adjusters, which allow for quick adjustment and eradicates loose strap ends. i-Safe™ equipped.
Features and Benefits
Repel™ Technology Webbing
Lanyard Keepers
Revolver™ Vertical Torso Adjusters
Surefit™ No-tangle Design
Stand Up Dorsal D-Ring
No-tangle™ Design
Built-in Impact Indicators
Covered labels and i-Safe™
Lanyard Keepers
Revolver™ Vertical Torso Adjusters
Surefit™ No-tangle Design
Stand Up Dorsal D-Ring
No-tangle™ Design
Built-in Impact Indicators
Covered labels and i-Safe™
Applications
3M fall arrest solutions are designed to be used in work environments where working from height happens. It is vital health and safety equipment wherever the risk of falling and subsequent injury might occur. 3M provide many solutions, so it is important to assess your health and safety needs and legal requirements before implementing PPE policy.
Alternate Safety Harnesses and Accessories
161-8388 is a 3M DBI-SALA Delta Rear Attachment Safety Harness
161-8389 is a 3M DBI-SALA Delta Rear Attachment Comfort Safety Harness
161-8390 is a 3M DBI-SALA Delta Rear Attachment Safety Harness
161-8396 is a 3M PROTECTA Harness Leg Padding
161-8397 is a 3M PROTECTA PRO Harness Padding Shoulder
161-8389 is a 3M DBI-SALA Delta Rear Attachment Comfort Safety Harness
161-8390 is a 3M DBI-SALA Delta Rear Attachment Safety Harness
161-8396 is a 3M PROTECTA Harness Leg Padding
161-8397 is a 3M PROTECTA PRO Harness Padding Shoulder
Why Choose 3M?
When it comes to site safety solutions, 3M are a name you can trust. Offering complete kits and accessories for fall arrest, 3M can supply the equipment you need for total confidence in working from height applications. RS combine their excellent customer service with 3Ms high quality product range to offer you the choice you need to make your workplace as safe as possible.
Specifications
Attribute | Value |
---|---|
Harness Size | Universal |
Harness Attachment Point | Rear |
Weight Capacity | 140kg |
Belt Included | No Belt |
Adjustable Straps | Chest, Leg |
Buckle Type | Pass Through |
Hi-Vis | No |
Reflective | No |
Padding | None |
Harness Colour | Blue, Yellow |
Fastener Material | Steel |
Adjustable Leg Straps | Yes |
Adjustable Chest Straps | Yes |
Front Attachment | Yes |
Adjustable Shoulder Straps | Yes |
Equipment Type | Harness |
Colour | Yellow |