StarTech.com 38 inch Privacy Screen

N

This image is representative of the product range

Subtotal (1 unit)*

SGD440.40

(exc. GST)

SGD480.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD440.40

*price indicative

Sponsored
StarTech.com
RS Stock No.:
847-703
Mfr. Part No.:
38C29-PRIVACY-SCREEN
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Filter Type

Privacy

Product Type

Privacy Screen

Device Type

Monitor

Screen Size

38 inch

Colour

Black

Touch Screen Compatible

No

Framed

No

Material

Plastic

Standards/Approvals

TAA Compliant

COO (Country of Origin):
TW
The StarTech.com Privacy screen filter offers effective protection for sensitive Visual data by obscuring on-screen information from side views. Designed to enhance privacy and prevent unwanted observations, it fits seamlessly on curved ultrawide monitors.

Microlouver technology ensures confidential information is shielded from side viewings

Custom-fit for 38-inch ultrawide monitors, enhancing both privacy and screen integrity

Blocks up to 51% of blue light, reducing eye strain during prolonged use

Double-sided design includes anti-glare matte and high-gloss finishes to suit different environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy