StarTech.com 38 inch Privacy Screen
- RS Stock No.:
- 828-055
- Mfr. Part No.:
- 38C29-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
SGD326.31
(exc. GST)
SGD355.68
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD326.31 |
*price indicative
- RS Stock No.:
- 828-055
- Mfr. Part No.:
- 38C29-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Privacy Screen | |
| Filter Type | Privacy | |
| Device Type | Monitor | |
| Screen Size | 38 inch | |
| Colour | Black | |
| Touch Screen Compatible | No | |
| Framed | No | |
| Material | Plastic | |
| Standards/Approvals | TAA Compliant | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Privacy Screen | ||
Filter Type Privacy | ||
Device Type Monitor | ||
Screen Size 38 inch | ||
Colour Black | ||
Touch Screen Compatible No | ||
Framed No | ||
Material Plastic | ||
Standards/Approvals TAA Compliant | ||
- COO (Country of Origin):
- TW
Related links
- StarTech.com 38 inch Privacy Screen
- StarTech.com Touch Screen Compatible 14.1 inch Privacy Screen
- StarTech.com Touch Screen Compatible 13.3 inch Privacy Screen
- StarTech.com Touch Screen Compatible 14 inch Privacy Screen
- StarTech.com Touch Screen Compatible 16 inch Privacy Screen
- StarTech.com Touch Screen Compatible 15.6 inch Privacy Screen
- StarTech.com Touch Screen Compatible 11 in Privacy Screen
- StarTech.com Touch Screen Compatible 13 in Privacy Screen

