RS PRO Pressure Transmitter, 4 to 20 mA Output 0 bar 400 bar, Gauge Pressure Reading
- RS Stock No.:
- 848-923
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
SGD138.53
(exc. GST)
SGD151.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD138.53 |
*price indicative
- RS Stock No.:
- 848-923
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Pressure Measurement | 400bar | |
| Product Type | Pressure Transmitter | |
| Pressure Reading Type | Gauge Pressure | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | 0.5 % | |
| Output Type | 4 to 20 mA | |
| Media Measured | Gas, Liquid | |
| Interface Type | 2 Wire | |
| Terminal Type | DIN | |
| Response Time | 5ms | |
| Minimum Supply Voltage | 12V dc | |
| Series | RS PRO | |
| Maximum Supply Voltage | 28V dc | |
| Standards/Approvals | No | |
| Housing Material | 304 Stainless Steel | |
| IP Rating | IP65, IP67 | |
| Mount Type | Threaded | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Pressure Measurement 400bar | ||
Product Type Pressure Transmitter | ||
Pressure Reading Type Gauge Pressure | ||
Minimum Pressure Measurement 0bar | ||
Accuracy 0.5 % | ||
Output Type 4 to 20 mA | ||
Media Measured Gas, Liquid | ||
Interface Type 2 Wire | ||
Terminal Type DIN | ||
Response Time 5ms | ||
Minimum Supply Voltage 12V dc | ||
Series RS PRO | ||
Maximum Supply Voltage 28V dc | ||
Standards/Approvals No | ||
Housing Material 304 Stainless Steel | ||
IP Rating IP65, IP67 | ||
Mount Type Threaded | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
RS PRO 400 bar Pressure Transmitter 304 Stainless Steel
The RS PRO Pressure Transmitter is designed for precise pressure measurement in industrial applications. With a maximum pressure measurement of 400 bar, this transmitter is Ideal for monitoring gas and liquid systems. Its robust 304 stainless steel housing ensures durability and reliability in harsh environments.
Features and Benefits
Accuracy: 0.5% for precise pressure readings
Housing Material: 304 stainless steel for enhanced durability
Interface Type: 2-wire for simplified connectivity
IP Rating: IP65 and IP67 for excellent protection against dust and water
Operating Temperature Range: -40 °C to 80 °C for versatile application
Output Type: 4 to 20 mA for standardised signal output
Response Time: <=5 MS for Rapid pressure detection
Protection Type: Anti-reverse and anti-frequency protection for operational safety
Housing Material: 304 stainless steel for enhanced durability
Interface Type: 2-wire for simplified connectivity
IP Rating: IP65 and IP67 for excellent protection against dust and water
Operating Temperature Range: -40 °C to 80 °C for versatile application
Output Type: 4 to 20 mA for standardised signal output
Response Time: <=5 MS for Rapid pressure detection
Protection Type: Anti-reverse and anti-frequency protection for operational safety
Applications
Industrial gas systems
Liquid processing plants
Hydraulic systems
Pneumatic systems
Liquid processing plants
Hydraulic systems
Pneumatic systems
Additional Information
Connector Type: G-1/4 BSP Male for secure connections
Measurement Medium: Suitable for both gas and liquid
Mount Type: Threaded for easy installation
Measurement Medium: Suitable for both gas and liquid
Mount Type: Threaded for easy installation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pressure Transmitter Gauge Pressure Reading
- RS PRO Pressure Transmitter Gauge Pressure Reading
- RS PRO Pressure Transmitter Gauge Pressure Reading
- RS PRO Pressure Transmitter Gauge Pressure Reading
- RS PRO Pressure Transmitter Gauge Pressure Reading
- SICK PBT Series Pressure Sensor Gauge Pressure Reading
- WIKA IS-3 Series Pressure Sensor 4 to 20 mA Output 0 bar 400 bar, Gauge Reading
- WIKA M11 Series Pressure Sensor 4 to 20 mA Output 0 bar 400 bar, Gauge Reading

