RS PRO Pressure Transmitter, 4 to 20 mA Output 0 bar 40 bar, Gauge Pressure Reading

N

This image is representative of the product range

Subtotal (1 unit)*

SGD138.53

(exc. GST)

SGD151.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD138.53

*price indicative

RS Stock No.:
848-920
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pressure Transmitter

Maximum Pressure Measurement

40bar

Pressure Reading Type

Gauge Pressure

Minimum Pressure Measurement

0bar

Accuracy

0.5 %

Output Type

4 to 20 mA

Media Measured

Gas, Liquid

Interface Type

2 Wire

Terminal Type

DIN

Response Time

5ms

Minimum Supply Voltage

12V dc

Maximum Supply Voltage

28V dc

Series

RS PRO

Standards/Approvals

No

Housing Material

304 Stainless Steel

IP Rating

IP65, IP67

Mount Type

Threaded

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

RS PRO 40 bar Pressure Transmitter 304 Stainless Steel


The RS PRO Pressure Transmitter is designed for precise pressure measurement in industrial applications. With a robust 304 stainless steel housing, it ensures durability and reliability in harsh environments. Ideal for monitoring gas and liquid pressures, this transmitter provides accurate readings essential for maintaining system integrity.

Features and Benefits


Accuracy: 0.5% for precise pressure measurement
Housing Material: 304 stainless steel for enhanced durability
Interface Type: 2-wire for simplified installation
IP Rating: IP65 and IP67 for protection against dust and water
Maximum Pressure Measurement: 40 bar for high-pressure applications
Output Type: 4 to 20 mA for standard signal transmission
Response Time: <=5 MS for quick data acquisition
Temperature Range: -40 °C to 80 °C for wide operating conditions
Mount Type: Threaded for secure installation

Applications


Industrial process control
Hydraulic systems
Pneumatic systems
Water treatment facilities
HVAC systems

Additional Information


Overload Pressure: <=10 MPa
Zero Temperature Drift: 0.0002
Sensitivity Temperature Drift: 0.0005
Protection Type: Anti-Reverse and Anti-Frequency Protection
Connector Type: G-1/4 BSP Male
Measurement Medium: Suitable for gas and liquid

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy