Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, Analogue/Digital Output, Analogue/Digital Reading 150
- RS Stock No.:
- 736-610
- Mfr. Part No.:
- ABP2DSNT150PG2A3XX
- Manufacturer:
- Honeywell Technologies
This image is representative of the product range
Subtotal (1 unit)*
SGD36.19
(exc. GST)
SGD39.45
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD36.19 |
*price indicative
- RS Stock No.:
- 736-610
- Mfr. Part No.:
- ABP2DSNT150PG2A3XX
- Manufacturer:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Pressure Reading Type | Analogue/Digital | |
| Product Type | Board Mount Pressure Sensor | |
| Maximum Pressure Measurement | 150psi | |
| Accuracy | 0.25 % | |
| Output Type | Analogue/Digital | |
| Media Measured | Pressure | |
| Interface Type | I2C | |
| Minimum Supply Voltage | -0.3V dc | |
| Series | ABP2 | |
| Maximum Supply Voltage | 3.3V dc | |
| Housing Material | Silicon | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Pressure Reading Type Analogue/Digital | ||
Product Type Board Mount Pressure Sensor | ||
Maximum Pressure Measurement 150psi | ||
Accuracy 0.25 % | ||
Output Type Analogue/Digital | ||
Media Measured Pressure | ||
Interface Type I2C | ||
Minimum Supply Voltage -0.3V dc | ||
Series ABP2 | ||
Maximum Supply Voltage 3.3V dc | ||
Housing Material Silicon | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Honeywell ABP2 Series Board Mount Pressure Sensor, 150 psi Maximum Pressure Measurement, 0.25% Accuracy - ABP2DSNT150PG2A3XX
This board-mount pressure sensor measures fluid and gas pressure on printed circuit assemblies using an I2C communications interface and provides analogue and digital outputs for system integration. Housed in silicon, it operates across a wide temperature span and is intended for low-voltage electronic systems where compact, board-level sensing is required.
Features and Benefits:
• 150 psi maximum measurement for high-range pressure monitoring
• 0.25% accuracy for precise process control and calibration
• 3.3V maximum supply for low-voltage system compatibility
• I2C interface enabling straightforward digital integration
• Analogue and digital outputs allowing flexible signal handling
• -40 to 110 °C operating range for harsh-environment operation
• 0.25% accuracy for precise process control and calibration
• 3.3V maximum supply for low-voltage system compatibility
• I2C interface enabling straightforward digital integration
• Analogue and digital outputs allowing flexible signal handling
• -40 to 110 °C operating range for harsh-environment operation
Applications
• Suitable for industrial pneumatic system pressure monitoring
• Ideal for gas and liquid pressure measurement on PCBs
• Used with compact instrumentation for field-serviceable devices
• Can be used for process-control loops requiring tight accuracy
• Suitable for miniature OEM assemblies in factory automation
• Ideal for gas and liquid pressure measurement on PCBs
• Used with compact instrumentation for field-serviceable devices
• Can be used for process-control loops requiring tight accuracy
• Suitable for miniature OEM assemblies in factory automation
What supply voltage limits must be observed during integration?
The device is designed for low-voltage use with a maximum supply of 3.3V and a minimum allowable voltage of -0.3V relative to its ground reference.
How does the sensor handle temperature extremes in operation?
It maintains functional performance across a wide operating band from -40 °C up to 110 °C, suitable for elevated-temperature assemblies.
What materials contact the measured medium and how does that affect compatibility?
The external housing material is silicon, providing a compact packaged surface appropriate for many gas and liquid media within standard chemical exposure limits.
Are environmental or substance restrictions indicated for disposal or selection?
The device conforms to RoHS requirements, indicating limitations on specific hazardous substances within the component.
Related links
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 150
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 160
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 15 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 1 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor Analogue/Digital
- Honeywell Technologies TSC Series Board Mount Pressure Sensor Analogue/Digital Reading
- Honeywell Technologies TSC Series Board Mount Pressure Sensor Analogue/Digital Reading 5
- Honeywell Technologies SSC Series Board Mount Pressure Sensor Gauge Reading
